MKM33Z64ACLH5R

NXP Semiconductors
771-MKM33Z64ACLH5R
MKM33Z64ACLH5R

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
4,46 € 44,60 €
4,13 € 103,25 €
3,76 € 376,00 €
3,58 € 895,00 €
3,56 € 1.780,00 €
3,31 € 3.310,00 €
Full Reel (Order in multiples of 1500)
3,16 € 4.740,00 €
3,11 € 9.330,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KM3x
SMD/SMT
LQFP-64
ARM Cortex M0+
64 kB
32 bit
24 bit
50 MHz
38 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer, Extended
Part # Aliases: 935315657528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

KM3x 32-bit Microcontrollers

NXP Semiconductors KM3x 32-bit Microcontrollers are precision metrology MCUs with segment LCDs and are based on the Arm® Cortex®-M0+ core. These modules provide a cost-effective and highly integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI functionality. These KM3x microcontrollers from NXP provide security with active and passive tamper detection with time stamping and support high-precision internal voltage reference with low-temperature drift. The comprehensive enablement suite includes reference designs. Typical applications for the KM3x series include energy meters, industrial measurement and sensing, and flow meters, such as heat, water, and gas.