MKL03Z32CAF4R

NXP Semiconductors
841-MKL03Z32CAF4R
MKL03Z32CAF4R

Mfr.:

Description:
ARM Microcontrollers - MCU 32KBWLCSP 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.602

Stock:
4.602 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,66 € 830,00 €
Full Reel (Order in multiples of 5000)
1,52 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KL0x
SMD/SMT
WLCSP-20
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
18 I/O
2 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: Kinetis KL03
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318102098
Unit Weight: 33,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis L Series Arm Cortex-M0+ MCUs

NXP Semiconductors Kinetis L Series Arm Cortex-M0+ Microcontrollers are an entry-level 32-bit MCU family built on the Arm Cortex-M0+ core. The Kinetis L Series combines exceptional energy efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the Arm Cortex architecture. Manufactured using NXP's low-leakage, 90nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems.

Kinetis KL0x Microcontrollers

NXP Semiconductors Kinetis KL0x Microcontrollers are the entry point into the Kinetis L series MCU portfolio and provide a bridge from 8-bit MCUs to 32-bit Kinetis L series MCUs. Devices start from 8KB of flash and are offered in several small-footprint package options. The NXP Kinetis KL0x MCU family provides the perfect balance of performance and power consumption, running at 48MHz, while offering low dynamic power consumption and best-in-class static current consumption with more than 9 flexible low-power modes. Each family member combines ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.