MKL02Z8VFG4

NXP Semiconductors
841-MKL02Z8VFG4
MKL02Z8VFG4

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M0+8K flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 3.185,00 €
1,26 € 6.174,00 €
1,25 € 9.187,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KL0x
SMD/SMT
QFN-16
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
14 I/O
1 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: Kinetis KL02
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314892557
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis L Series Arm Cortex-M0+ MCUs

NXP Semiconductors Kinetis L Series Arm Cortex-M0+ Microcontrollers are an entry-level 32-bit MCU family built on the Arm Cortex-M0+ core. The Kinetis L Series combines exceptional energy efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the Arm Cortex architecture. Manufactured using NXP's low-leakage, 90nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis KL0x Microcontrollers

NXP Semiconductors Kinetis KL0x Microcontrollers are the entry point into the Kinetis L series MCU portfolio and provide a bridge from 8-bit MCUs to 32-bit Kinetis L series MCUs. Devices start from 8KB of flash and are offered in several small-footprint package options. The NXP Kinetis KL0x MCU family provides the perfect balance of performance and power consumption, running at 48MHz, while offering low dynamic power consumption and best-in-class static current consumption with more than 9 flexible low-power modes. Each family member combines ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.