MKE18F512VLL16

NXP Semiconductors
841-MKE18F512VLL16
MKE18F512VLL16

Mfr.:

Description:
ARM Microcontrollers - MCU MT512P 100LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
6,94 € 69,40 €
6,38 € 159,50 €
6,00 € 2.700,00 €
5,75 € 5.175,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE1xF
SMD/SMT
LQFP-100
ARM Cortex M4
512 kB
32 bit
12 bit
168 MHz
89 I/O
64 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 48 Channel
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318789557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis KE1xF Microcontrollers

NXP Kinetis KE1xF Microcontrollers (MCUs) are built on the ARM® Cortex®-M4 processor with strong performance and high memory densities. These MCUs offer up to 168MHz performance with an integrated single-precision Floating Point Unit (FPU) and Digital Signal Processor (DSP). The KE1xF MCUs come with embedded flash memory sizes from 256KB to 512KB. These MCUs also incorporate a configurable Nested Vectored Interrupt Controller (NVIC) and 16-channel DMA controller extended up to 64 channels with DMAMUX.