MKE15Z64VFP4

NXP Semiconductors
771-MKE15Z64VFP4
MKE15Z64VFP4

Mfr.:

Description:
ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.412

Stock:
1.412 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,59 € 25,90 €
2,38 € 59,50 €
2,15 € 215,00 €
1,97 € 492,50 €
1,91 € 935,90 €
1,81 € 5.321,40 €
1,80 € 9.702,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE1xZ
SMD/SMT
QFN-40
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
36 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 1 x 16 bit, 1 x 32 bit
Processor Series: KE1xZ
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935407545557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis KE1xZ Microcontrollers

NXP Semiconductors Kinetis KE1xZ Microcontrollers are based on the Arm® Cortex®-M0+ core with up to 256KB flash, 32KB RAM, and the complete set of analog/digital features. The KE1xZ offers higher performance and broader scalability with a robust TSI that provides high-level stability and accuracy for HMI systems. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems.