MKE14Z256VLL7

NXP Semiconductors
841-MKE14Z256VLL7
MKE14Z256VLL7

Mfr.:

Description:
ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,70 € 47,00 €
3,99 € 99,75 €
3,84 € 384,00 €
3,56 € 890,00 €
3,49 € 1.570,50 €
3,41 € 3.069,00 €
3,39 € 9.153,00 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE1xZ
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
12 bit
72 MHz
89 I/O
32 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: LPI2C, LPSPI, LPUART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 Timer
Processor Series: KE14
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318532557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis KE1xZ Microcontrollers

NXP Semiconductors Kinetis KE1xZ Microcontrollers are based on the Arm® Cortex®-M0+ core with up to 256KB flash, 32KB RAM, and the complete set of analog/digital features. The KE1xZ offers higher performance and broader scalability with a robust TSI that provides high-level stability and accuracy for HMI systems. 1Msps ADC and FlexTimer help build a perfect solution for BLDC motor control systems.