MKE06Z64VLK4

NXP Semiconductors
841-MKE06Z64VLK4
MKE06Z64VLK4

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis MT64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,79 € 37,90 €
3,20 € 80,00 €
3,07 € 307,00 €
3,01 € 752,50 €
2,92 € 1.314,00 €
2,80 € 2.520,00 €
2,74 € 7.398,00 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE06
SMD/SMT
LQFP-80
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
71 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: CN
Country of Origin: MY
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: KE06
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935315509557
Unit Weight: 637,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

Kinetis® KE06 48MHz Microcontrollers

NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers (MCUs) are pin compatible with the Kinetis E series MCUs. These MCUs include a powerful array of analog, communication, timing, and control peripherals with specific flash memory and pin count. The KE06 MCUs feature low power, high robustness, and cost-effectiveness that provide an appropriate entry-level 32-bit solution. NXP Semiconductors Kinetis MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability device applications.