MKE06Z128VQH4

NXP Semiconductors
841-MKE06Z128VQH4
MKE06Z128VQH4

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis MT128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.342

Stock:
4.342 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,97 € 5,97 €
4,25 € 42,50 €
3,90 € 97,50 €
3,87 € 387,00 €
3,35 € 837,50 €
2,96 € 1.243,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE06
SMD/SMT
LQFP-64
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
71 I/O
16 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Processor Series: KE06
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311249557
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis® KE06 48MHz Microcontrollers

NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers (MCUs) are pin compatible with the Kinetis E series MCUs. These MCUs include a powerful array of analog, communication, timing, and control peripherals with specific flash memory and pin count. The KE06 MCUs feature low power, high robustness, and cost-effectiveness that provide an appropriate entry-level 32-bit solution. NXP Semiconductors Kinetis MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability device applications.

Kinetis E Series Microcontrollers

NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.