MK60DN256VLL10R

NXP Semiconductors
841-MK60DN256VLL10R
MK60DN256VLL10R

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 256K 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,45 € 7.450,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K60_100
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
16 bit
100 MHz
66 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: Kinetis K60
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321786528
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis K6x 32-bit Microcontrollers

NXP Semiconductors Kinetis K6x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K6x MCUs also integrate 10/100Mbps Ethernet with IEEE® 1588 Precision Time Protocol (PTP) Transceiver and USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 256KB to2 MB of flash, with 256KB of SRAM. Package options include BGA, LQFP, and WLCSP, which span from 100 to 256 pins. The Kinetis K6x MCU family is a scalable portfolio with various levels of integration, offering a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements.