MK50DN512ZCLQ10

NXP Semiconductors
841-MK50DN512ZCLQ10
MK50DN512ZCLQ10

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 512K ETHNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 3.252,00 €
10,81 € 6.486,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K50_100
SMD/SMT
LQFP-144
ARM Cortex M4
512 kB
32 bit
100 MHz
4 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Processor Series: K50
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935317607557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

CLF1G0060 GaN HEMTs

NXP Semiconductors CLF1G0060 gallium nitride (GaN) high-electron-mobility transistors (HEMT) offer broadband RF frequencies up to 6GHz. The CLF1G0060-10 delivers up to 10W of power, while the CLF1G0060-30 offers up to 30W of power. This makes the CLF1G0060 ideal for commercial wireless infrastructure such as Cellular and WiMAX service. Radar, public mobile radios, EMC testing, and defense applications are also an excellent fit for the CLF1G0060.
Learn More

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.