MK40DX256VMC7

NXP Semiconductors
841-MK40DX256VMC7
MK40DX256VMC7

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis 256K Flex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1740   Multiples: 1740
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 13.415,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K40_72
SMD/SMT
MAPBGA-121
ARM Cortex M4
256 kB
32 bit
2 x 16 bit
72 MHz
74 I/O
32 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Processor Series: MK40DX256
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 348
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935314814557
Unit Weight: 196,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2