MK30DN512ZVLQ10R

NXP Semiconductors
841-MK30DN512ZVLQ10R
MK30DN512ZVLQ10R

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 512K LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
10,34 € 5.170,00 €
10,32 € 10.320,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K30_100
SMD/SMT
LQFP-144
ARM Cortex M4
512 kB
32 bit
50 MHz
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Processor Series: K30
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935319806528
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis K3x 32-bit Microcontrollers

NXP Semiconductors Kinetis K3x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, integrate a flexible low-power LCD controller with support for up to 320 segments. Kinetis K3x devices start from 64 KB of flash in QFN-64 packages extending up to 512 KB in a MAPBGA-144 package, and provide a rich suite of analog, communication, timing, and control peripherals. The Kinetis K3x MCUs offer speeds up to 100MHz, supporting a broad range of processing bandwidth needs. 

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.