MK22DX256VLH5

NXP Semiconductors
841-MK22DX256VLH5
MK22DX256VLH5

Mfr.:

Description:
ARM Microcontrollers - MCU ARM+256Kb +USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,61 € 8,61 €
6,91 € 69,10 €
6,63 € 165,75 €
5,68 € 568,00 €
5,50 € 1.375,00 €
5,09 € 2.545,00 €
5,01 € 4.008,00 €
5,00 € 12.000,00 €
5.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K22_50
SMD/SMT
LQFP-64
ARM Cortex M4
256 kB
32 bit
16 bit
50 MHz
40 I/O
32 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Processor Series: MK22DX256
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935314823557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2