MK20DN512VLK10R

NXP Semiconductors
841-MK20DN512VLK10R
MK20DN512VLK10R

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis 512K USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,44 € 13,44 €
10,63 € 106,30 €
9,92 € 248,00 €
9,15 € 915,00 €
9,08 € 2.270,00 €
9,05 € 4.525,00 €
Full Reel (Order in multiples of 1000)
8,02 € 8.020,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K20_100
SMD/SMT
LQFP-80
ARM Cortex M4
512 kB
32 bit
2 x 16 bit
100 MHz
52 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Development Kit: FRDM-K20D50M
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: K20
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313065528
Unit Weight: 491 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

Kinetis K2x 32-bit Microcontrollers

NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements. 

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.