MK20DN32VMP5

NXP Semiconductors
841-MK20DN32VMP5
MK20DN32VMP5

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis 32K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 2.540,80 €
3,96 € 5.068,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K20_50
SMD/SMT
MAPBGA-64
ARM Cortex M4
32 kB
32 bit
16 bit
50 MHz
40 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3.3 V
Processor Series: K20
Product: MCUs + DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 640
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323273557
Unit Weight: 64,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2