MK10DX256VLL7

NXP Semiconductors
841-MK10DX256VLL7
MK10DX256VLL7

Mfr.:

Description:
ARM Microcontrollers - MCU KINETIS 256K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 10,13 €
7,41 € 74,10 €
6,83 € 170,75 €
6,35 € 1.587,50 €
6,17 € 2.776,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K10_72
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit
2 x 16 bit
72 MHz
70 I/O
64 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: K10
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320073557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Freescale Kinetis K10/20/30/40/5x 72MHz Cortex™-M4 MCUs

Freescale Kinetis K10 / K20 / K30 / K40 / K5x 72MHz Cortex-M4 microcontrollers (MCUs) are low-power 32-bit devices with high precision analog, connectivity, and scalability. Freescale Kinetis 72MHz MCUs consume approximately 270uA/MHz in run mode with a maximum frequency of 72MHz and a variety of low-power modes down to 1.45uA. These Kinetis 72MHz MCUs range from 64KB of flash memory up to 256KB of flash memory and feature high-precision analog, FlexMemory, and rich user-interface peripherals, as well as USB connectivity. The integrated analog measurement engine includes two independent 16-bit analog-to-digital converters (ADCs) that provide up to 1MSPS in 12-bit mode and up to 14.5 ENOB for 16-bit differential input conversions. Each ADC has a programmable gain amplifier (up to 64x), allowing high-precision measurement of a wide input signal dynamic range. A high level of flexibility and reconfigurability make these Kinetis devices ideal for a wide variety of industrial and consumer applications.

Freescale Semiconductor 32-bit Kinetis microcontrollers (MCUs) represent the most scalable portfolio of ARM® Cortex™-M4 MCUs in the industry.
View All Kinetis MCUs
Learn More

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

AFBR-25x1CZ Fiber Optic Receivers

Avago AFBR-25x1CZ Fiber Optic Receivers consists of an IC with an integrated photodiode providing a TTL logic families compatible output. In combination with the Avago AFBR-15x9Z or AFBR-16x9Z transmitter, any type of signal from DC up to 5MBd at distances up to 50 meters with 1mm 0.5NA POF and 500 meters with 200μm 0.37NA PCS is supported.
Learn More

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.