MK10DN128VFT5

NXP Semiconductors
841-MK10DN128VFT5
MK10DN128VFT5

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis 128K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
4,45 € 44,50 €
4,35 € 108,75 €
4,09 € 409,00 €
4,02 € 1.005,00 €
3,87 € 1.935,00 €
3,53 € 3.530,00 €
3,52 € 9.152,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K10_50
SMD/SMT
QFN-48
ARM Cortex M4
128 kB
32 bit
16 bit
50 MHz
33 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
I/O Voltage: 1.71 V to 3.6 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: K10
Product: MCUs+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317632557
Unit Weight: 112,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

AFBR-25x1CZ Fiber Optic Receivers

Avago AFBR-25x1CZ Fiber Optic Receivers consists of an IC with an integrated photodiode providing a TTL logic families compatible output. In combination with the Avago AFBR-15x9Z or AFBR-16x9Z transmitter, any type of signal from DC up to 5MBd at distances up to 50 meters with 1mm 0.5NA POF and 500 meters with 200μm 0.37NA PCS is supported.
Learn More