MK02FN64VLH10

NXP Semiconductors
841-MK02FN64VLH10
MK02FN64VLH10

Mfr.:

Description:
ARM Microcontrollers - MCU K 32-bit 64KB Flash 100MHz Entry Level

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.821

Stock:
1.821 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,72 € 37,20 €
3,42 € 85,50 €
3,03 € 303,00 €
2,92 € 730,00 €
2,69 € 1.345,00 €
2,60 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K02_100
SMD/SMT
LQFP-64
ARM Cortex M4
64 kB
32 bit
16 bit
100 MHz
46 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 6 bit, 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935322162557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis K0x 32-bit Microcontrollers

NXP Semiconductors Kinetis K0x 32-bit Microcontrollers are entry-level MCUs, built on the Arm® Cortex®-M4 core, designed to provide a perfect balance of performance and power consumption.  Kinetis K0x MCUs run at 100MHz with Floating Point Unit, while offering low dynamic power consumption and best-in-class static current consumption, with more than 10 flexible low-power modes.