MK02FN128VLF10

NXP Semiconductors
841-MK02FN128VLF10
MK02FN128VLF10

Mfr.:

Description:
ARM Microcontrollers - MCU 128KB Flash 100MHz LQFP 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.339

Stock:
2.339 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,00 € 40,00 €
3,70 € 92,50 €
3,36 € 336,00 €
3,19 € 797,50 €
3,10 € 1.550,00 €
2,99 € 2.990,00 €
2,92 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K02_100
SMD/SMT
LQFP-48
ARM Cortex M4
128 kB
32 bit
16 bit
100 MHz
35 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit, 12 bit
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935312617557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Kinetis K0x 32-bit Microcontrollers

NXP Semiconductors Kinetis K0x 32-bit Microcontrollers are entry-level MCUs, built on the Arm® Cortex®-M4 core, designed to provide a perfect balance of performance and power consumption.  Kinetis K0x MCUs run at 100MHz with Floating Point Unit, while offering low dynamic power consumption and best-in-class static current consumption, with more than 10 flexible low-power modes.