MIMXRT533SFFOCR

NXP Semiconductors
771-MIMXRT533SFFOCR
MIMXRT533SFFOCR

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,48 € 14.960,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT500
SMD/SMT
WLP-249
ARM Cortex M33
0 B
32 bit
12 bit
275 MHz
3 MB
700 mV
1.155 V
- 20 C
+ 85 C
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 192 kB
Data ROM Type: ROM
I/O Voltage: 1.71 V to 1.89 V
Interface Type: I2C, I2S, I3C, SPI, USART
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 7 Timer
Processor Series: i.MX RT500
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935416243518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.