MIMXRT533SFAWCR

NXP Semiconductors
771-MIMXRT533SFAWCR
MIMXRT533SFAWCR

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT500, WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
8,61 € 51.660,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT500
SMD/SMT
WLCSP-141
ARM Cortex M33
0 B
32 bit
12 bit
275 MHz
3 MB
700 mV
1.155 V
- 20 C
+ 85 C
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 192 kB
Data ROM Type: ROM
I/O Voltage: 1.71 V to 1.89 V
Interface Type: I2C, I2S, I3C, SPI, USART
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 7 Timer
Processor Series: i.MX RT500
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935420324019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

i.MX RT500 Crossover Microcontrollers

NXP Semiconductors i.MX RT500 Crossover Microcontrollers are secure embedded MCUs optimized for low-power Human Machine Interface (HMI) applications. The i.MX RT500 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT500 MCUs combine a graphics engine and a streamlined Cadence® Tensilica® Fusion F1 DSP core with an Arm® Cortex®-M33 core, offering an ideal balance of power optimization and high-performance capabilities.