MIMXRT117FDVMAA

NXP Semiconductors
771-MIMXRT117FDVMAA
MIMXRT117FDVMAA

Mfr.:

Description:
ARM Microcontrollers - MCU Single-Core with Additional Vision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 9.104,80 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1170
SMD/SMT
MAPBGA-289
ARM Cortex M4, ARM Cortex M7
0 B
32 bit
12 bit
400 MHz, 1 GHz
2 MB
800 mV
1.15 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Data ROM Size: 256 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 800 mV to 1.15 V
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935421523557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT117F Crossover Processor

NXP Semiconductors i.MX RT117F Crossover Processor is intended for developers to quickly and easily add 3D face recognition with advanced liveness detection to designs. The 3D face recognition is robust, working in challenging outdoor lighting conditions and resisting sophisticated spoofing attacks. This 3D face recognition allows a liveness detection feature that overcomes spoofing attempts using photographs or 3D models by implementing a high-performance 3D structured light module (SLM) camera, an optional, low-cost, CMOS sensor-based RGB camera.