MIMXRT1176DVMAA

NXP Semiconductors
771-MIMXRT1176DVMAA
MIMXRT1176DVMAA

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-Core with Full Features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,88 € 1.805,76 €
11,72 € 3.562,88 €
11,23 € 5.120,88 €
11,13 € 11.842,32 €
2.584 Quote

Similar Product

NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors
ARM Microcontrollers - MCU Dual-Core with Full Features
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1170
SMD/SMT
BGA-289
ARM Cortex M4, ARM Cortex M7
0 B
32 bit
2 x 12 bit
400 MHz, 1 GHz
174 I/O
2 MB
1.1 V
1.15 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: i.MX
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416205557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C