MIMXRT1172CVM8A

NXP Semiconductors
771-MIMXRT1172CVM8A
MIMXRT1172CVM8A

Mfr.:

Description:
ARM Microcontrollers - MCU Single-Core with Graphic

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,44 € 16,44 €
13,09 € 130,90 €
12,25 € 306,25 €
11,11 € 1.111,00 €
10,80 € 2.700,00 €
10,54 € 4.806,24 €
10,47 € 11.140,08 €
2.584 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1170
SMD/SMT
BGA-289
ARM Cortex M7
32 bit
2 x 12 bit
800 MHz
174 I/O
2 MB
1.1 V
1.15 V
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: i.MX
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416776557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C