MIMXRT1165CVM5A

NXP Semiconductors
771-MIMXRT1165CVM5A
MIMXRT1165CVM5A

Mfr.:

Description:
ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
11,95 € 119,50 €
11,05 € 276,25 €
9,64 € 964,00 €
9,63 € 2.407,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1160
SMD/SMT
MAPBGA-289
ARM Cortex M4, ARM Cortex M7
0 B
32 bit
2 x 12 bit
240 MHz, 500 MHz
1 MB
1 V
1.15 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.8 V, 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 256 kB
Data ROM Type: ROM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Audio, Ethernet, FlexCAN, I2C, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 18 Timer
Processor Series: i.MX RT1160
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935421516557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

i.MX RT1160 Crossover MCUs

NXP Semiconductors i.MX RT1160 Crossover MCUs provide a balance of performance and integration. The RT1160 MCUs are part of the EdgeVerse™ edge computing platform. The i.MX RT1160 MCUs combine superior computing power and multiple media capabilities with ease of use and real-time functionality.

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread