MIMXRT106SDVL6B

NXP Semiconductors
771-MIMXRT106SDVL6B
MIMXRT106SDVL6B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT106A, USB Fix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 436 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 11,20 €
8,80 € 88,00 €
8,20 € 205,00 €
7,52 € 752,00 €
7,17 € 1.720,80 €
6,94 € 3.331,20 €
6,84 € 8.208,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1060
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
1 MB
1.15 V
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
Interface Type: Audio, Ethernet, FlexCAN, I2C, MIPI-CSI, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1060
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935399822557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT106S Crossover MCU

NXP Semiconductors i.MX RT106S Crossover MCU is an EdgeReady™ solution-specific variant of the i.MX RT1060 family of processors targeting offline embedded local voice assistant applications. The i.MX RT106S MCU features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds of up to 600MHz to provide high CPU performance and the best real-time response.