MIMXRT106CDVL6B

NXP Semiconductors
771-MIMXRT106CDVL6B
MIMXRT106CDVL6B

Mfr.:

Description:
ARM Microcontrollers - MCU M7 core and Smart Voice UI, VoiceSeeker + Cyberon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
9,86 € 98,60 €
9,34 € 233,50 €
8,26 € 826,00 €
8,14 € 1.953,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
i.MX RT1060
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Part # Aliases: 935399818557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT106V Crossover MCUs

NXP Semiconductors i.MX RT106V Crossover MCUs have an Arm® Cortex®-M7 core for real-time performance and high integration for industrial and IoT applications. The i.MX RT106V provides 2D graphics, a camera, various memory interfaces, and a wide range of connectivity interfaces, including UART, SPI, I2C, USB, 2x 10/100M Ethernet and 3x CAN. Additional features for real-time applications include high-speed GPIO, CAN-FD and a synchronous parallel NAND/NOR/PSRAM controller. The i.MX RT106V allows additional flexibility with 225BGA and 196BGA packages and an extended temperature range of up to +125°C.