MIMXRT1062DVN6B

NXP Semiconductors
771-MIMXRT1062DVN6B
MIMXRT1062DVN6B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT106X, 13x13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 5.896,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1060
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
1 MB
1.15 V
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
Interface Type: Audio, Ethernet, FlexCAN, I2C, MIPI-CSI, SPI, UART, USB 2.0 OTG
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1060
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935437345557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread

i.MX RT1060 Crossover MCU

NXP Semiconductors i.MX RT1060 Crossover MCU is based on the Arm® Cortex®-M7 MPCore™ Platform, operating at up to 600MHz to provide high CPU performance and excellent real-time response. The i.MX RT1060 MCUs are part of NXP’s EdgeVerse™ edge computing platform. i.MX RT1060 processors feature 1MB of on-chip RAM. 512KB can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB is general-purpose on-chip RAM. The i.MX RT1060 integrates an advanced power management module with DC-DC and LDO that reduces the complexity of the external power supply and simplifies power sequencing.