MIMXRT1062DVL6B

NXP Semiconductors
771-MIMXRT1062DVL6B
MIMXRT1062DVL6B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1060, USB Fix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,88 € 9,88 €
7,73 € 77,30 €
7,20 € 180,00 €
6,34 € 634,00 €
6,16 € 1.478,40 €
6,07 € 2.913,60 €
5,98 € 7.176,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1060
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
1 MB
1.15 V
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Audio, Ethernet, FlexCAN, I2C, MIPI-CSI, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1060
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935394383557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX RT1060 Crossover MCU

NXP Semiconductors i.MX RT1060 Crossover MCU is based on the Arm® Cortex®-M7 MPCore™ Platform, operating at up to 600MHz to provide high CPU performance and excellent real-time response. The i.MX RT1060 MCUs are part of NXP’s EdgeVerse™ edge computing platform. i.MX RT1060 processors feature 1MB of on-chip RAM. 512KB can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB is general-purpose on-chip RAM. The i.MX RT1060 integrates an advanced power management module with DC-DC and LDO that reduces the complexity of the external power supply and simplifies power sequencing. 

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread