MIMXRT1062CVL5A

NXP Semiconductors
771-MIMXRT1062CVL5A
MIMXRT1062CVL5A

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1060

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors MIMXRT1062CVL5B
NXP Semiconductors
ARM Microcontrollers - MCU i.MXRT1060, USB Fix

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
i.MX-RT1060
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
528 MHz
127 I/O
1 MB
1.15 V
1.26 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Audio, Ethernet, FlexCAN, I2C, MIPI-CSI, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1060
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935373203557
Unit Weight: 375,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT106F Crossover MCUs

NXP Semiconductors i.MX RT106F Crossover MCUs are an EdgeReady™ solution specific variant of the i.MX RT1060 family of processors, targeting face recognition applications. The i.MX RT106F features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and best real-time response. i.MX RT106F based solutions enable system designers to easily and inexpensively add face recognition capabilities to a wide variety of smart appliances, smart home, smart retail, and smart industry devices.