MIMXRT105SCVL5B

NXP Semiconductors
771-MIMXRT105SCVL5B
MIMXRT105SCVL5B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT105A
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
16 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 2.174,40 €
8,97 € 4.305,60 €
8,88 € 10.656,00 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
528 MHz
127 I/O
512 kB
925 mV
1.26 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Part # Aliases: 935420436557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT105S Crossover MCU

NXP Semiconductors i.MX RT105S Crossover MCU is an EdgeReady™ solution-specific variant of the i.MX RT1050 family of processors targeting offline embedded local voice assistant applications. The i.MX RT105S MCU features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds of up to 600MHz to provide high CPU performance and the best real-time response.