MIMXRT1052CVL5BR

NXP Semiconductors
771-MIMXRT1052CVL5BR
MIMXRT1052CVL5BR

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1050 A1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.448

Stock:
1.448 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,05 € 10,05 €
7,88 € 78,80 €
7,33 € 183,25 €
6,73 € 673,00 €
6,54 € 1.635,00 €
6,48 € 3.240,00 €
6,06 € 6.060,00 €
Full Reel (Order in multiples of 1500)
6,01 € 9.015,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
32 bit
500 MHz
512 kB
1.15 V
1.26 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Data ROM Size: 96 kB
Interface Type: CAN, I2C, SPI
Moisture Sensitive: Yes
Processor Series: i.MX RT1050
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935365841518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX RT1050 Crossover MCUs

NXP Semiconductors i.MX RT1050 Crossover MCUs are based on the Arm® Cortex®-M7 core. These are designed to bridge the gap between the performance of application processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption. The i.MX RT1050 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1050 supports product designs that include advanced multimedia for GUI and enhanced human-machine interface (HMI) experience. Features include an advanced 2D graphics acceleration engine, LCD display controllers, camera sensor interfaces, and audio interfaces for high-performance, multi-channel audio streaming. Through extensive external memory interface options, i.MX RT processors support greater design flexibility, including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash. Having high-speed interfaces between external memory and on-the-fly decryption enables secure external data storage, eliminating the need for embedded Flash.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.