MIMXRT1051DVJ6B

NXP Semiconductors
771-MIMXRT1051DVJ6B
MIMXRT1051DVJ6B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1050 BGA12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
6,48 € 64,80 €
6,24 € 156,00 €
5,54 € 1.047,06 €
5,50 € 6.237,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1050
SMD/SMT
MAPBGA-196
ARM Cortex M7
0 B
32 bit
2 x 12 bit
600 MHz
127 I/O
512 kB
925 mV
1.3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data ROM Size: 96 kB
Interface Type: CAN, I2C, UART
Moisture Sensitive: Yes
Processor Series: i.MX RT1050
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935376003557
Unit Weight: 8,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

i.MX RT1050 Crossover MCUs

NXP Semiconductors i.MX RT1050 Crossover MCUs are based on the Arm® Cortex®-M7 core. These are designed to bridge the gap between the performance of application processors and the flexible usability of microcontrollers (MCUs) without increasing costs or power consumption. The i.MX RT1050 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1050 supports product designs that include advanced multimedia for GUI and enhanced human-machine interface (HMI) experience. Features include an advanced 2D graphics acceleration engine, LCD display controllers, camera sensor interfaces, and audio interfaces for high-performance, multi-channel audio streaming. Through extensive external memory interface options, i.MX RT processors support greater design flexibility, including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash. Having high-speed interfaces between external memory and on-the-fly decryption enables secure external data storage, eliminating the need for embedded Flash.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.