MIMXRT1042XJM5B

NXP Semiconductors
771-MIMXRT1042XJM5B
MIMXRT1042XJM5B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1040, 11x11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,12 € 71,20 €
6,62 € 165,50 €
5,90 € 590,00 €
5,89 € 1.036,64 €
5,63 € 2.972,64 €
5,50 € 5.808,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1040
SMD/SMT
BGA-169
ARM Cortex M7
0 B
32 bit
2 x 12 bit
528 MHz
114 I/O
512 kB
1.175 V
1.26 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: OCRAM
Data ROM Size: 128 kB
Data ROM Type: ROM
Interface Type: Audio, Ethernet, FlexCAN, I2C, SPI, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 10 Timer
Processor Series: i.MX RT1040
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 176
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935437343557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.