MIMXRT1042XFP5B

NXP Semiconductors
771-MIMXRT1042XFP5B
MIMXRT1042XFP5B

Mfr.:

Description:
ARM Microcontrollers - MCU i.MXRT1040, 9x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 1.700,40 €
6,37 € 3.312,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
i.MX RT1040
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Part # Aliases: 935437342557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

i.MX-RT1040 Crossover MCUs

NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.