MIMXRT1021CAG4A

NXP Semiconductors
771-MIMXRT1021CAG4A
MIMXRT1021CAG4A

Mfr.:

Description:
ARM Microcontrollers - MCU 400MHz RT1021 Industrial ARM-M7

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors MIMXRT1021CAG4B
NXP Semiconductors
ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
i.MX RT1020
SMD/SMT
LQFP-144
ARM Cortex M7
0 B
32 bit
2 x 12 bit
400 MHz
96 I/O
256 kB
925 mV
1.26 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data ROM Size: 96 kB
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935360318557
Unit Weight: 685,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.