MIMX9536CVZXNAC

NXP Semiconductors
771-MIMX9536CVZXNAC
MIMX9536CVZXNAC

Mfr.:

Description:
Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
420
Expected 5/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,72 € 62,72 €
51,81 € 518,10 €
47,66 € 1.191,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
FCBGA-716
i.MX95
ARM Cortex-A55
6
1.8 GHz
32 kB
32 kB
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 64 kB
Product Type: Processors - Application Specialized
Factory Pack Quantity: 84
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935466393557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

i.MX 95 Application Processors

NXP Semiconductors i.MX 95 Application Processors feature safe, secure, power-efficient edge computing for usage in aerospace, automotive edge, commercial IoT, industrial, medical, and network platforms. The high-performance, safety-enabled platform with eIQ® Neutron NPU integrates powerful AI-accelerated vision processing and immersive graphics capabilities with functional safety, advanced security, and superior connectivity.