MIMX9534AVZXNAC

NXP Semiconductors
771-MIMX9534AVZXNAC
MIMX9534AVZXNAC

Mfr.:

Description:
Processors - Application Specialised i.MX 95 Arm Cortex-A55 based High-Performance, Safety-Enabled Application Processor with eIQ Neutron NPU, 716 BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,47 € 19.937,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
FCBGA-716
i.MX95
ARM Cortex-A55
4
1.8 GHz
32 kB
32 kB
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 64 kB
Product Type: Processors - Application Specialized
Factory Pack Quantity: 84
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935466461557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C