MIMX9352XVVXMABR

NXP Semiconductors
771-MIMX9352XVVXMABR
MIMX9352XVVXMABR

Mfr.:

Description:
Processors - Application Specialised i.MX93 BGA11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
13,08 € 19.620,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
PCB Mount
FCBGA-306
i.MX 93
ARM Cortex A55
2 Core
64 bit
1.7 GHz
32 kB
32 kB
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 640 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
L2 Cache Instruction / Data Memory: 64 kB
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935458421518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

i.MX 93 Power Efficient Applications Processors

NXP Semiconductors i.MX 93 Power-Efficient Applications Processors provide efficient machine learning (ML) acceleration and advanced security, with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex-A55 core, combining performance and energy efficiency to Linux®-based edge applications. The Arm Ethos™-U65 microNPU allows developers to create more capable, cost-effective, and energy-efficient ML applications. NXP i.MX 93 power-efficient applications processors implement NXP’s innovative Energy Flex architecture, optimizing performance and power efficiency for Industrial, IoT, and automotive devices. The devices feature a rich set of interfaces, including two 1GbE ports, multiple audio channels, and multiple display interfaces, for applications such as HMI, factory automation, and audio soundbars.