MIMX9131CVVXJAB

NXP Semiconductors
771-MIMX9131CVVXJAB
MIMX9131CVVXJAB

Mfr.:

Description:
Processors - Application Specialised i.MX91 BGA11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 11,96 €
9,51 € 95,10 €
9,20 € 230,00 €
8,33 € 833,00 €
8,05 € 1.416,80 €
7,97 € 4.208,16 €
7,77 € 8.205,12 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
i.MX 91
ARM Cortex-A55
64 bit
1.4 GHz
32 kB
32 kB
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 176
Subcategory: Processors - Application Specialized
Part # Aliases: 935465281557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310065
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

& Toradex: Next-Gen Edge Devices with i.MX 9

NXP Semiconductors and Toradex have joined forces to deliver a comprehensive platform for secure, intelligent edge devices built on the i.MX 9 processor family. As an NXP Platinum Partner since 2014, Toradex brings its proven System-on-Module expertise and Torizon software ecosystem to NXP's global platform, accelerating time-to-market for engineers building connected industrial, medical, and robotics applications. Together, the two companies deliver a powerful, unified solution that addresses both performance and security demands of modern embedded design.

i.MX 91 Applications Processors

NXP Semiconductors i.MX 91 Applications Processors allow the rapid creation of Linux®-based edge devices, such as smart home controllers, connected appliances, home entertainment, and industrial and medical platforms.