MIMX9121DVVXCAB

NXP Semiconductors
771-MIMX9121DVVXCAB
MIMX9121DVVXCAB

Mfr.:

Description:
Processors - Application Specialised i.MX91 BGA11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 176   Multiples: 176
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 978,56 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
i.MX 91
ARM Cortex-A55
64 bit
800 MHz
32 kB
32 kB
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Product Type: Processors - Application Specialized
Factory Pack Quantity: 176
Subcategory: Processors - Application Specialized
Part # Aliases: 935465311557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

i.MX 91 Applications Processors

NXP Semiconductors i.MX 91 Applications Processors allow the rapid creation of Linux®-based edge devices, such as smart home controllers, connected appliances, home entertainment, and industrial and medical platforms.