MIMX8US5DVK08SC

NXP Semiconductors
771-MIMX8US5DVK08SC
MIMX8US5DVK08SC

Mfr.:

Description:
RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33, rich 3D/2D graphics for ultra low-power, energy efficient applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 12.648,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
SOC
ARM Cortex A35
800 MHz
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: i.MX 8ULP
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935447984557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310070
ECCN:
5A992.C

i.MX 8ULP Crossover Applications Processors

NXP Semiconductors i.MX 8ULP Crossover Applications Processors brings ultra-low power processing and advanced integrated security with EdgeLock® secure enclave to the intelligent edge. EdgeLock secure enclave is pre-configured to simplify complex security implementations. The i.MX 8ULP devices feature NXP’s Energy Flex architecture that combines heterogeneous domain computing, design techniques, and process technology. A dedicated power management subsystem offers more than twenty power mode combinations to deliver exceptional efficiency across various applications.