MIMX8US3CVK08SC

NXP Semiconductors
771-MIMX8US3CVK08SC
MIMX8US3CVK08SC

Mfr.:

Description:
Processors - Application Specialised i.MX8ULP,Solo 800MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 12.804,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-512
i.MX 8ULP
ARM Cortex A35
1 Core
32 bit
800 MHz
32 kB
32 kB
2.4 V to 4.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Instruction Type: Floating Point
Interface Type: I2C, I3C, I2S, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR
Number of Timers/Counters: 4 x 32 bit
Processor Series: IMX8U
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1200
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935465883557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 8ULP Crossover Applications Processors

NXP Semiconductors i.MX 8ULP Crossover Applications Processors brings ultra-low power processing and advanced integrated security with EdgeLock® secure enclave to the intelligent edge. EdgeLock secure enclave is pre-configured to simplify complex security implementations. The i.MX 8ULP devices feature NXP’s Energy Flex architecture that combines heterogeneous domain computing, design techniques, and process technology. A dedicated power management subsystem offers more than twenty power mode combinations to deliver exceptional efficiency across various applications.