MIMX8SL3AVNFZAB

NXP Semiconductors
771-MIMX8SL3AVNFZAB
MIMX8SL3AVNFZAB

Mfr.:

Description:
Microprocessors - MPU i.MX 8SoloXLite 15sq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 630   Multiples: 630
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,23 € 19.674,90 €
1.260 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex-A35
1 Core
64 bit
264 MHz, 1.2 GHz
FCBGA-388
32 kB
32 kB
1.2 V
i.MX 8XLite
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Instruction Type: Floating Point
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR4
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935437441557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310070
ECCN:
5A992.C