MIMX8QX5AVLFZAC

NXP Semiconductors
771-MIMX8QX5AVLFZAC
MIMX8QX5AVLFZAC

Mfr.:

Description:
Processors - Application Specialised i.MX 8QuadXPlus 21x21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,77 € 100,77 €
84,23 € 842,30 €
73,26 € 1.831,50 €
71,53 € 8.583,60 €
300 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-609
i.MX 8X
Automotive, Infotainment
ARM Cortex A35, ARM Cortex M4F
5 Core
64 bit
264 MHz, 1.2 GHz
16 kB, 4 x 32 kB
16 kB, 4 x 32 kB
1 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB, 512 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: ADC, CAN, CAN FD, Ethernet, I2C, MIPI-CSI, MIPI-DSI, QSPI, PCIe, PWM, SAI, SPDIF, SPI, UART, USB 2.0 OTG, USB 3.0 OTG, Video
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3L, LPDDR4, SRAM
Moisture Sensitive: Yes
Processor Series: i.MX 8QuadXPlus
Product Type: Processors - Application Specialized
Factory Pack Quantity: 60
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935380532557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

i.MX 8X Applications Processors

NXP Semiconductors i.MX 8X Applications Processors extend the range of the i.MX 8 series, with up to four Arm® Cortex®-A35 cores, an Arm Cortex-M4F core for real-time processing, and integrated Cadence® Tensilica® HiFi DSP for audio, voice, and speech processing. The i.MX 8X processors are part of NXP’s EdgeVerse™ edge computing platform. Built with high-level integration to support graphics, video, image processing, audio, and voice functions, the i.MX 8X processor family is ideal for safety-certifiable and efficient performance requirements.