MIMX8QP5AVUFFABR

NXP Semiconductors
771-MIMX8QP5AVUFFABR
MIMX8QP5AVUFFABR

Mfr.:

Description:
Processors - Application Specialised i.MX 8QP AUTO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-1313
Automotive, Infotainment
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX
9 Core
32 bit/64 bit
264 MHz, 625 MHz, 1.2 GHz, 1.6 GHz
2 x 16 kB, 48 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
1 V, 1.1 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 2 x 256 kB
Interface Type: Audio, CAN FD, DP, eDP, Ethernet, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, PWM, SATA, SPI, UART, USB 2.0, USB 3.0, USB OTG
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: DDR4, LPDDR4
Product Type: Processors - Application Specialized
Factory Pack Quantity: 350
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935385038518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.