MIMX8QM5AVUFFAB

NXP Semiconductors
771-MIMX8QM5AVUFFAB
MIMX8QM5AVUFFAB

Mfr.:

Description:
Processors - Application Specialised i.MX 8QM 29x29

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 6/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,78 € 176,78 €
114,64 € 1.146,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-1313
i.MX 8
Automotive, Infotainment
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
8 Core
64 bit
264 MHz, 1.2 GHz, 1.6 GHz
32 kB, 48 kB
32 kB, 32 kB
1 V, 1.1 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: KR
Country of Diffusion: KR
Country of Origin: KR
Data RAM Size: 256 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 2 x 1 MB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8QuadMax
Product Type: Processors - Application Specialized
Factory Pack Quantity: 36
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935385045557
Unit Weight: 6,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

i.MX 8QuadMax & 8QuadPlus Applications Processors

NXP Semiconductors i.MX 8QuadMax and 8QuadPlus Applications Processors are multi-core applications processors designed for graphics, vision, and advanced Human Machine Interface (HMI) applications. The i.MX 8 processors are part of NXP’s EdgeVerse™ edge computing platform. These highly scalable devices are based on the Arm® Cortex®-A72, Cortex-A53, and Cortex-M4F cores and the HiFi 4 DSP Core for advanced echo cancellation, keyword detection, and speech recognition for hands-off interaction. Pin- and power-compatible packages (in 0.75 pitch) allow designers to use a single PCB platform and utilize different i.MX 8 processors as application needs dictate.