MIMX8QM5AVUFEAB

NXP Semiconductors
771-MIMX8QM5AVUFEAB
MIMX8QM5AVUFEAB

Mfr.:

Description:
Processors - Application Specialised i.MX 8QM 29x29 A72 1.3GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,72 € 3.877,92 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-1313
i.MX 8
Automotive, Infotainment
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX
10 Core
32 bit/64 bit
264 MHz, 650 MHz, 1.2 GHz, 1.296 GHz
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
1 V, 1.03 V, 1.1 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 2 x 256 kB
Interface Type: Audio, CAN FD, DP, eDP, Ethernet, GPIO, HDMI, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, PWM, SATA, SPI, UART, USB 2.0, USB 3.0, USB OTG
L2 Cache Instruction / Data Memory: 1 MB, 1 MB
Memory Type: DDR4, LPDDR4
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 36
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935461218557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C