MIMX8MQ6CVAHZAB

NXP Semiconductors
771-MIMX8MQ6CVAHZAB
MIMX8MQ6CVAHZAB

Mfr.:

Description:
Processors - Application Specialised i.MX 8M Family - Arm Cortex -A53, Cortex-M4, Audio, Voice, Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,87 € 68,87 €
57,24 € 572,40 €
51,34 € 1.283,50 €
51,33 € 4.619,70 €
540 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-621
i.MX 8M
Industrial
ARM Cortex A53, ARM Cortex M4
5 Core
64 bit
1.3 GHz
16 kB, 4 x 32 kB
16 kB, 4 x 32 kB
900 mV to 1 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 32 kB, 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.1 V, 1.2 V, 1.35 V
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3L, DDR4, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: i.MX 8M Quad
Product Type: Processors - Application Specialized
Factory Pack Quantity: 90
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935377778557
Unit Weight: 164,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

i.MX 8M Applications Processors

NXP i.MX 8M Applications Processors feature Arm® Cortex®-A53 and Cortex-M4 cores designed to meet enriched user experience requirements for smart devices applications. The i.MX 8M provide industry-leading multimedia processing with up to four 1.5GHz Arm Cortex-A53 and Cortex-M4 cores. The devices also feature flexible memory options and high-speed connectivity interfaces. These high-performance processors address new requirements for streaming media and 3D graphics. Full 4K High Dynamic Range (HDR) is supported along with pro audio fidelity with up to 20 audio channels and DSD512 audio. The i.MX 8M processors' small size (0.65 mm pitch) allow for smaller and more compact form factors.