MIMX8MN5DVPIZCA

NXP Semiconductors
771-MIMX8MN5DVPIZCA
MIMX8MN5DVPIZCA

Mfr.:

Description:
Processors - Application Specialised i.MX 8M Nano UltraLite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,55 € 23,55 €
18,95 € 189,50 €
17,81 € 445,25 €
15,78 € 1.578,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
FCBGA-306
i.MX 8MNANO
Consumer
ARM Cortex A53, ARM Cortex M7
5 Core
750 MHz, 1.4 GHz
4 x 32 kB
4 x 32 kB
850 mV, 950 mV
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 544 kB
Data ROM Size: 256 kB
Interface Type: Audio, Ethernet, GPIO, I2C, MIPI-CSI, MIPI-DSI, SPI, UART, USB 2.0 OTG
L2 Cache Instruction / Data Memory: 512 kB
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Part # Aliases: 935426776557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.